SGX-VOX in Box by SGX Europe SP Zoo | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SGX-VOX

Oxygen sensor 0-100% O2

ECAD Model:
Mfr. Name: SGX Europe SP Zoo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SGX Europe SP Zoo SGX-VOX - Technical Attributes
Attributes Table
Type: Oxygen
Output Type: Current
Response Time: 5s
Supply Current: 10mA
Operating Temp Range: -20°C to +50°C
Storage Temperature Range: 0°C to 20°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$47.71
USD
Quantity
Unit Price
1
$47.71
4
$47.05
15
$46.43
25
$46.19
50+
$45.44
Product Variant Information section