text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN54-SDN-T

SEN54 Series 5 V 70 mA I2C Interface Environmental Sensor Node

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Sensirion SEN54-SDN-T - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Output Type: I2C
Response Time: 60s
Supply Voltage: 4.5V to 5.5V
Supply Current: 70mA
Operating Temp Range: -10°C to +50°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
76
USA:
31
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.04
USD
Quantity
Unit Price
1
$17.04
5
$16.80
20
$16.60
50
$16.48
125+
$16.22
Product Variant Information section