BMV080 in Tray by Bosch Sensortec | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BMV080

Ultra-Mini PM Sensor For Real-Time PM1 PM2.5 PM10 Monitoring IoT Device

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BMV080 - Technical Attributes
Attributes Table
Type: Air Quality
Output Type: I2C
Supply Voltage: 2.5V to 3.3V
Supply Current: 27mA
Operating Temp Range: 15°C to 65°C
Storage Temperature Range: -40°C to +70°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
440
Multiple Of:
440
Total
$13,147.20
USD
Quantity
Unit Price
440+
$29.88
Product Variant Information section