text.skipToContent text.skipToNavigation

Manufacturer Part #

BME688

BME688: 3.6 V 1100 hPa 4-in-1 Environmental Sensor with Artificial Intelligence

Product Specification Section
Bosch Sensortec BME688 - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: ±3%
Output Type: I2C
Supply Voltage: 1.71V to 3.6V
Package Style:  LGA-8
Mounting Method: Surface Mount
Features & Applications
Gas, Humidity, Pressure, Temperature Sensor I²C, SPI Output
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.13
USD
Quantity
Web Price
1
$9.13
20
$8.18
125
$7.60
500
$7.16
3,000+
$6.59