MP34DT06JTR in Mini Reel by STMicroelectronics | Acoustic Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP34DT06JTR

MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
STMicroelectronics MP34DT06JTR - Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Frequency: 2.4MHz
Signal-to-Ratio-Nom: 64dBA
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,960
USA:
3,960
Cost Per Unit
$5.71
Unit Price:
$2.21 USD Each
Total
$11.42
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.