text.skipToContent text.skipToNavigation

Manufacturer Part #

MP34DT06JTR

MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone

Product Specification Section
STMicroelectronics MP34DT06JTR - Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital
Directional: Omnidirectional
Frequency: 2.4MHz
Signal-to-Ratio-Nom: 64dBA
Supply Voltage: 1.6V to 3.6V
Supply Current: 650µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,700.00
USD
Quantity
Web Price
4,000+
$0.925