IM69D130V11XTSA2 in Reel by Infineon | Acoustic Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IM69D130V11XTSA2

High performance digital XENSIVTM MEMS microphone

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM69D130V11XTSA2 - Technical Attributes
Attributes Table
Type: MEMS
Output Type: Digital / PDM
Directional: Omnidirectional
Frequency: 3.3MHz
Signal-to-Ratio-Nom: 69dB
Supply Voltage: 1.62V to 3.6V
Supply Current: 980µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,140.00
USD
Quantity
Unit Price
1,000
$1.14
2,000
$1.13
3,000+
$1.12
Product Variant Information section