IM69D128SV01XTMA1 in Reel by Infineon | Acoustic Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IM69D128SV01XTMA1

Ultra-low power digital PDM XENSIV MEMS microphone

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM69D128SV01XTMA1 - Technical Attributes
Attributes Table
Type: MEMS
Directional: Omnidirectional
Frequency: 30000Hz
Sensitivity: -37dBm
Signal-to-Ratio-Nom: 69dB
Supply Voltage: 1.62V to 3.6V
Supply Current: 520µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Unit Price
5,000+
$1.04
Product Variant Information section