text.skipToContent text.skipToNavigation

Manufacturer Part #

IM69D127V11XTMA1

IM69D Series 20 Hz ~ 20 kHz Digital 69dB Rectangular MEMS Microphone

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM69D127V11XTMA1 - Technical Attributes
Attributes Table
Type: MEMS
Output Type: PDM
Directional: Omnidirectional
Frequency: 20kHz
Signal-to-Ratio-Nom: 69dBA
Supply Voltage: 1.65V to 3.6V
Supply Current: 0.98mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13
Product Variant Information section