LIS2MDLTR in Reel by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2MDLTR

LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
STMicroelectronics LIS2MDLTR - Technical Attributes
Attributes Table
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

The LIS2MDL is an ultra-low-power, high-performance 3-axis digital magnetic sensor.

LIS2MDL has a magnetic field dynamic range of ±50 gauss. It includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.

The device can be configured to generate an interrupt signal for magnetic field detection.

LIS2MDL is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Read More...
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$12,400.00
USD
Quantity
Unit Price
10,000+
$1.24
Product Variant Information section