Manufacturer Part #
LIS2DU12TR
LIS2DU12 Series 3.6 V ±2/±4/±8/±16 g Triaxial Accelerometer - LGA-12
Product Specification Section
STMicroelectronics LIS2DU12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DU12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 6.1µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.50
20
$2.29
150
$2.15
1,000
$2.02
5,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount