Manufacturer Part #
LIS2DH12TR
2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2320 |
STMicroelectronics LIS2DH12TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LIS2DH12TR - Technical Attributes
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Features & Applications
The LIS2DH12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output.
The LIS2DH12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz.
The self-test capability allows the user to check the functionality of the sensor in the final application.
The device may be configured to generate interrupt signals by detecting two independent inertial wake-up/free-fall events as well as by the position of the device itself.
The LIS2DH12 is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.605 / Stock: 1,352,000 Qty: 8,000+$0.605 Stock: 1,352,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.605 / Stock: 168,000 Qty: 8,000+$0.605 Stock: 168,000
- Reel Qty: 8,000+ / Unit Price: $0.86 / Stock: 0 Qty: 8,000+$0.86 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.86 / Stock: 88,000 Qty: 8,000+$0.86 Stock: 88,000
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount