text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS3DWBTR

IIS3DWB Series ±2/±4/±8/±16 g Low-Noise 3-Axis Digital Vibration Sensor - LGA-14

Product Specification Section
STMicroelectronics IIS3DWBTR - Technical Attributes
Attributes Table
Sensing Range: ±2g/±4g/±8g/±16g
Sensing Axis: X-Y-Z
Supply Voltage: 2.1V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Features & Applications
Ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$57,050.00
USD
Quantity
Unit Price
5,000+
$11.41