text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS328DQTR

QFN 4X4X1.8 24LD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics IIS328DQTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.16V to 3.6V
Supply Current: 250µA
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The IIS328DQ is an ultra-low-power high-performance 3-axis linear accelerometer with a digital serial interface, SPI or I2C compatible. Recommended for industrial applications requiring an extended temperature range and long lifespan, the device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions.

IIS328DQ has dynamic user-selectable full-scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 0.5 Hz to 1 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application.

The device may be configured to generate an interrupt signal through inertial wakeup events, or by the position of the device itself. Interrupt generators are programmable by the end user on-the-fly. Available in a small, quad, flat pack no-lead package (QFPN) with a 4x4 mm footprint, the IIS328DQ corresponds to the trend towards application miniaturization, and is guaranteed to operate over a temperature range from -40 °C to +105 °C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,590.00
USD
Quantity
Web Price
3,000+
$5.53
Product Variant Information section