
Manufacturer Part #
IIS2ICLXTR
IIS2ICLX Series 3.6 V High-Accuracy Low-Power 2-Axis Digital Inclinometer-LGA-16
Product Specification Section
STMicroelectronics IIS2ICLXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics IIS2ICLXTR - Technical Attributes
Attributes Table
Sensing Range: | ±0.5g/±1g/±2g/±3g |
Sensing Axis: | X-Y |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Package Style: | LGA-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
256
USA:
256
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$24.23
15
$23.83
75
$23.60
300
$23.40
1,500+
$23.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
LGA-16
Mounting Method:
Surface Mount