
Manufacturer Part #
H3LIS200DLTR
Industrial Ultra Low Power 3-Axis Accelerometer Digital I2C/SPI Serial interface
Product Specification Section
STMicroelectronics H3LIS200DLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics H3LIS200DLTR - Technical Attributes
Attributes Table
Sensing Range: | ±100/±200 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 2.16V to 3.6V |
Supply Current: | 300µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TFLGA-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$4.81
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TFLGA-16
Mounting Method:
Surface Mount