FXLS8964AFR3 in Reel by NXP | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLS8964AFR3

Versatile Low-Power 3-Axis Accelerometer For Automotive And IoT- DFN-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FXLS8964AFR3 - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 150µA
Operating Temp Range: -40°C to +105°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,170.00
USD
Quantity
Unit Price
3,000+
$1.39
Product Variant Information section