text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA530

3.63V 1.56Hz to 6.4kHz X, Y, Z Axis ±2g, 4g, 8g, 16g Accelerometer - WLCSP-6

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2421
Product Specification Section
Bosch Sensortec BMA530 - Technical Attributes
Attributes Table
Sensing Range: ±2g, 4g, 8g, 16g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.63V
Supply Current: 125µA
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.37
USD
Quantity
Web Price
1
$2.37
20
$2.18
150
$2.04
1,000
$1.92
5,000+
$1.82