Manufacturer Part #
TS3320AQPR
Micropw high precision Voltage Reference
Product Specification Section
STMicroelectronics TS3320AQPR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3320AQPR - Technical Attributes
Attributes Table
Type: | Fixed |
Reference Voltage: | 2.048V |
Tolerance (%): | ±0.15% |
Rated Current: | 5mA |
Quiescent Current: | 4.4µA |
Temp Coefficient (ppm/C): | 30ppm/°C |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
3,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount