text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3320AQPR

Micropw high precision Voltage Reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2413
Product Specification Section
STMicroelectronics TS3320AQPR - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 2.048V
Tolerance (%): ±0.15%
Rated Current: 5mA
Quiescent Current: 4.4µA
Temp Coefficient (ppm/C): 30ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Web Price
3,000+
$0.645