Manufacturer Part #
TS2937CP33 ROG
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252, (D-Pak)
Product Specification Section
Taiwan Semiconductor TS2937CP33 ROG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TS2937CP33 ROG - Technical Attributes
Attributes Table
Type: | Fixed |
Rated Current: | 25mA |
Rated Voltage: | 26V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
48 Weeks
Quantity
Unit Price
2,500
$0.515
5,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount