TL1431CCT in Reel by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1431CCT

Voltage Reference, Programmable, 0.4%, 6-pin SOT323, T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
STMicroelectronics TL1431CCT - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Reference Voltage: 2.5V
Tolerance (%): ±0.4%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Temp Coefficient (ppm/C): ±13ppm/°C
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.166
Product Variant Information section