MCP1501T-18E/CHY in Reel by Microchip | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1501T-18E/CHY

MCP1501 Series 1.8 V 20 mA High Precision Buffered Voltage Reference SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1501T-18E/CHY - Technical Attributes
Attributes Table
Type: Fixed
Tolerance (%): ±0.1%
Rated Current: 20mA
Rated Voltage: 2V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section