
Manufacturer Part #
LM4040CECT-2.0
Power Management - Voltage Reference
Product Specification Section
STMicroelectronics LM4040CECT-2.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM4040CECT-2.0 - Technical Attributes
Attributes Table
Type: | Shunt |
Tolerance (%): | ±0.5% |
Forward (Drive) Current: | 17mA |
Temp Coefficient (ppm/C): | 70ppm/°C |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-323-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.36
15
$0.34
75
$0.325
300
$0.315
1,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323-5
Mounting Method:
Surface Mount