LM4040C25FTA in Reel by Diodes Incorporated | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040C25FTA

LM4040 Series 2.5 V ±0.5 % Precision Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Diodes Incorporated LM4040C25FTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±0.5%
Rated Current: 0.06mA to 15mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The LM4040C25FTA is a part of LM4040 Series Precision micropower shunt voltage References.

The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5 V, 3.0 V and 5.0 V. The devices are available in 0.2% B-grade, 0.5% C-grade and 1% D-grade initial tolerances. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • No output capacitor required
  • Output voltage tolerance
    • LM4040B ±0.2% at 25°C
    • LM4040C ±0.5% at 25°C
    • LM4040D ±1% at 25°C
  • Low output noise
  • (10Hz to 10kHz) .............. 45µVRMS
  • Wide operating current range 60µA to 15mA
  • Extended temperature range -40°C to +125°C
  • Low temperature coefficient 100 ppm/°C (max)
  • All parts AEC-Q100 Grade1 qualified

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems

View the List of available LM4040 Series of Voltage References

Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.17
15,000+
$0.167
Product Variant Information section