
Manufacturer Part #
LM4040AELT-3.0
Voltage References Precision micropower shunt voltage reference
Product Specification Section
STMicroelectronics LM4040AELT-3.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM4040AELT-3.0 - Technical Attributes
Attributes Table
Type: | Shunt |
Tolerance (%): | ±0.1% |
Forward (Drive) Current: | 15mA |
Temp Coefficient (ppm/C): | 70ppm/°C |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.65
15
$0.61
75
$0.59
300
$0.57
1,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount