LM4040AELT-2.5 in Reel by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040AELT-2.5

Power Management - Voltage Reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM4040AELT-2.5 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.1%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 70ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54