AN431AN-ATRE1 in Reel by Diodes Incorporated | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AN431AN-ATRE1

Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated AN431AN-ATRE1 - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Reference Voltage: 2.5V
Tolerance (%): ±0.5%
Rated Current: 1mA to 100mA
Rated Voltage: 2.5V to 36V
Temp Coefficient (ppm/C): 0ppm/°C to 20ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
135,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
3,000
$0.045
9,000
$0.0439
15,000
$0.0434
30,000
$0.0427
60,000+
$0.0416
Product Variant Information section