Manufacturer Part #
UC3842BN
UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics UC3842BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3842BN - Technical Attributes
Attributes Table
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The UC3842BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 A.
A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.
Features:
- Trimmed Oscillator for Precise frequency Control
- Oscillator Frequency Guaranteed at 250 Hz
- Current Mode Operation to 500 kHz
- Automatic Feed Forward Copensation
- Latching PWM for Cycle-by-cycle Current Limiting
- Internally Trimmed Reference with Undervoltage lockout
- High Current totem pole output Undervoltage Lockout With Hystersis
- Low Start-up and Operating Current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.315
125
$0.305
400
$0.30
1,500
$0.29
5,000+
$0.28
Product Variant Information section
Available Packaging
- Tube Qty: 6,000+ / Unit Price: $0.315 / Stock: 0 Qty: 1+$0.315 Stock: 0
- Tube Qty: 4,000+ / Unit Price: $0.186 / Stock: 0 Qty: 50+$0.186 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $0.315 / Stock: 0 Qty: 1+$0.315 Stock: 0
- TubeSelected Variant Qty: 6,000+ / Unit Price: $0.315 / Stock: 0 Qty: 1+$0.315 Stock: 0
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole