Manufacturer Part #
UC2843BD1013TR
UC2843 Series 1 A Current Mode PWM Controller - SOIC-8
Product Specification Section
STMicroelectronics UC2843BD1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC2843BD1013TR - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The UC2843BD1013TR is a part of UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count.
The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.
Features:
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250 KHz
- Current mode operation to 500 KHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Low start-up and operating current
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.205
7,500
$0.198
10,000
$0.196
25,000
$0.191
37,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount