Manufacturer Part #
TS30042-M033QFNR
TS Series 4.5 V 2 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16
Product Specification Section
Semtech TS30042-M033QFNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Semtech TS30042-M033QFNR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 40V |
Output Current-Max: | 2A |
Output Voltage Range: | 3.3V |
Output Type: | Fixed |
Switching Frequency-Max: | 1.1MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 97% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 3.6mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$1.32
15
$1.25
75
$1.20
300
$1.17
1,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
3300 per
Package Style:
QFN-16
Mounting Method:
Surface Mount