text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA21570AUMA1

TDA21570AUMA1 TO BE UPDATED - OPN in production stage

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TDA21570AUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.25V to 16V
Output Voltage Range: 0.225V to 5.5V
Output Type: Fixed
Switching Frequency-Max: 1500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,800.00
USD
Quantity
Web Price
5,000+
$2.56