TC7662BEOA713 in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662BEOA713

TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Microchip TC7662BEOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 15V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7662BEOA713 is a charge pump DC-to-DC voltage converter with supply voltage of 16.5 V, available in a SOIC-8 package.

Features:

  • Wide Operating Voltage Range: 1.5 V to 15 V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/2
Read More...
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,521.00
USD
Quantity
Unit Price
3,300+
$1.37
Product Variant Information section