SIC477ED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC477ED-T1-GE3

55 V 8 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay SIC477ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 8A
Output Voltage Range: 0.8V to 15V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Mounting Method: Surface Mount
Features & Applications

Vishay Intertechnology has introduced two new families of 2A to 12A microBUCK® synchronous buck regulators which operate at very high efficiency of up to 98%.

APPLICATIONS
• Industrial and factory automation
• Home automation
• Industrial computing
• Base station power supplies
• 5G network equipment
• Small cells
• Wall transformer regulation
• Robotics
• Drones
• Battery management systems
• Power tools
• Vending and cash machines

FEATURES
• Output-voltage range: 0.8V to 24V
• Adjustable switching-frequency range: 100kHz to 2MHz
• Adjustable soft-start
• Adjustable current limit
• Over-voltage protection
• Under-voltage lock-out
• Short-circuit protection
• Over-temperature protection

Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,900.00
USD
Quantity
Unit Price
3,000+
$2.30
Product Variant Information section