Manufacturer Part #
SIC476ED-T1-GE3
55 V 12 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27
Vishay SIC476ED-T1-GE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Vishay SIC476ED-T1-GE3 - Technical Attributes
Topology: | Buck |
Input Voltage: | 4.5V to 55V |
Output Current-Max: | 12A |
Output Voltage Range: | 0.8V to 24V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2MHz |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 98% |
No. of Outputs: | Single |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Mounting Method: | Surface Mount |
Features & Applications
Vishay Intertechnology has introduced two new families of 2A to 12A microBUCK® synchronous buck regulators which operate at very high efficiency of up to 98%.
APPLICATIONS
• Industrial and factory automation
• Home automation
• Industrial computing
• Base station power supplies
• 5G network equipment
• Small cells
• Wall transformer regulation
• Robotics
• Drones
• Battery management systems
• Power tools
• Vending and cash machines
FEATURES
• Output-voltage range: 0.8V to 24V
• Adjustable switching-frequency range: 100kHz to 2MHz
• Adjustable soft-start
• Adjustable current limit
• Over-voltage protection
• Under-voltage lock-out
• Short-circuit protection
• Over-temperature protection
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount