text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC462ED-T1-GE3

60 V 6 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIC462ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 6A
Output Voltage Range: 0.8V to 55.2V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
Efficiency: 98%
No. of Outputs: 1
Quiescent Current: 235µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,610.00
USD
Quantity
Unit Price
3,000+
$1.87
Product Variant Information section