SIC461ED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC461ED-T1-GE3

60 V 10 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIC461ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 10A
Output Voltage Range: 0.8V to 55.2V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +105°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,350.00
USD
Quantity
Unit Price
3,000+
$2.45
Product Variant Information section