Manufacturer Part #
SC183CULTRT
SC183C Series 2.5 MHz 2 A SMT Synchronous Step Down Regulator - MLPQ-UT-16
Product Specification Section
Semtech SC183CULTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SC183CULTRT - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.9V to 5.5V |
Output Current-Max: | 2A |
Output Type: | Programmable |
Switching Frequency-Max: | 2.5MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 100% |
Efficiency: | 93% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1% |
Package Style: | MLPQ-UT-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.70
6,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPQ-UT-16
Mounting Method:
Surface Mount