Manufacturer Part #
RT8299GSP
RT8299 Series 24 V 3 A 500 kHz Synchronous Step-Down Converter - SOP-8EP
Product Specification Section
Richtek RT8299GSP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Richtek RT8299GSP - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3V to 24V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 15V |
Output Type: | Adjustable |
Switching Frequency-Max: | 575kHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 93% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 1mA |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
17,500
Germany (Online Only):
22,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.32
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount