Manufacturer Part #
RT7297CHZSP
3A, 18V, 800kHz Synchronous Step-Down Converter, UVP Hiccup
Product Specification Section
Richtek RT7297CHZSP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Richtek RT7297CHZSP - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 18V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 12V |
Output Type: | Adjustable |
Switching Frequency-Max: | 800kHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 84% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 0.8mA |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,995
USA:
1,995
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.55
15
$0.52
75
$0.50
250
$0.485
1,250+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOP-8
Mounting Method:
Surface Mount