text.skipToContent text.skipToNavigation

Manufacturer Part #

RDK-912

Reference Design Board for LinkSwitch-TN2 (LNK3207D)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code:
Product Specification Section
Power Integrations RDK-912 - Technical Attributes
Attributes Table
Input Voltage: 85V to 265V
Output Current-Max: 550A
Output Voltage Range: 12V
Switching Frequency-Max: 47Hz
Operating Temp Range: 0°C to 50°C
Efficiency: 81%
No. of Outputs: 1
Power Consumption: 6.6W
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$102.95
USD
Quantity
Web Price
1
$102.95
3
$101.68
10
$100.30
20
$99.52
40+
$98.04