
Manufacturer Part #
RDK-873
Reference Design Board for BridgeSwitch (BRD1260C)
Product Specification Section
Power Integrations RDK-873 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations RDK-873 - Technical Attributes
Attributes Table
Input Voltage: | 270V to 365V |
Output Current-Max: | 220mA |
Switching Frequency-Max: | 18kHz |
Operating Temp Range: | -20°C to +65°C |
Efficiency: | 95.5% |
Power Consumption: | 30W |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$96.04
3
$94.86
10
$93.57
20
$92.84
40+
$91.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount