
Manufacturer Part #
RDK-721
Reference Design Board for LinkSwitch-TN2 (LNK3207D)
Product Specification Section
Power Integrations RDK-721 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations RDK-721 - Technical Attributes
Attributes Table
Input Voltage: | 85V to 265V |
Output Current-Max: | 550mA |
Output Voltage Range: | 5V |
Switching Frequency-Max: | 47Hz |
Operating Temp Range: | 0°C to 50°C |
Efficiency: | 68% |
Power Consumption: | 2.75W |
Mounting Method: | PC Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$96.04
3
$94.86
10
$93.57
20
$92.84
40+
$91.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PC Mount