Manufacturer Part #
RAA2118034GP3#JA0
300mA wide VIN 7V to 80V buck regulator, 3.3V Vout ,5L TSOT, 3k reel
Product Specification Section
Renesas RAA2118034GP3#JA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA2118034GP3#JA0 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 7V to 80V |
Output Current-Max: | 300mA |
Output Voltage Range: | 3.3V |
Output Type: | Fixed |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | Single |
Quiescent Current: | 5.5µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Product Status: | Active |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.53
6,000
$0.52
9,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount