text.skipToContent text.skipToNavigation

Manufacturer Part #

R1202N323D-TR-FE

Switching Voltage Regulators PWM Step-up DCDC Converter

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices R1202N323D-TR-FE - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 700mA
Output Voltage Range: 1V to 14V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 91%
No. of Outputs: 1
Quiescent Current: 0.8mA
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section