PE25203A-V in Box by Murata Power Solutions | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PE25203A-V

FlexiCP Series 15 V 4 A Single Output Charge Pump Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PE25203A-V - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 5.7V to 15V
Output Current-Max: 4A
Output Type: Fixed
Efficiency: 99%
No. of Outputs: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
250+
$2.84
Product Variant Information section