Manufacturer Part #
PAM2312AABADJ
PAM2312 Series 5.5 V 1 A Surface Mount Step Down DC-DC Converter - TSOT-23-5
Product Specification Section
Diodes Incorporated PAM2312AABADJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2312AABADJ - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 5.5V |
Output Current-Max: | 1A |
Output Voltage Range: | 0.6V to 5.5V |
Switching Frequency-Max: | 1.8MHz |
Package Style: | TSOT-23-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.098
15,000
$0.0968
30,000+
$0.0942
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount