Manufacturer Part #
PAM2310BECADJR
PAM2310 Series 5.5 V 2 A Surface Mount Step Down DC-DC Converter - SOIC-8
Product Specification Section
Diodes Incorporated PAM2310BECADJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM2310BECADJR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 5.5V |
Switching Frequency-Max: | 1.8MHz |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount