text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2305DGFADJ

PAM2305D Series 5.5 V 1 A 1.8 MHz Step-Down DC-DC Converter - DFN-6 (2x2)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2305DGFADJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section