Manufacturer Part #
NN30310AAVB
NN30310AA Series 1250 kHz Synchronous Step Down DC-DC Regulator - HQFN-24
Product Specification Section
Panasonic NN30310AAVB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic NN30310AAVB - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 6V to 30V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.75V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1250kHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation (%): | 3.5% |
Package Style: | HQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
161
USA:
161
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.84
15
$4.69
75
$4.60
300
$4.53
1,500+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
HQFN-24
Mounting Method:
Surface Mount